Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit NWSLC-7Y

Cable Marker Sleeve 1.00in. L x 0.39in. W PVC White Slide On Sleeve Carrier Mounting
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NWSLC-7Y.

Sager Electronics

Datasheet1 page15 years ago
Datasheet12 pages10 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.28%

Supply Chain

Country of OriginUS
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityEC0591-000
TE Connectivity 06161909 Z-Type RMP RMS Marker Brown Wire Label
TE Connectivity / Raychem05801909
Wire Marker, Push On 0.18 L (4.5mm) White Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161000
TE Connectivity EC0571-000 Z-Type Wire Marker 4.5MM Push-On Brown
TE Connectivity / RaychemEC0225-000
Cable Marker, C, Pk100; |Te Connectivity Raychem 05811912
TE Connectivity / RaychemEC0222-000
Cable Marker, 9, Wht, Pk100; |Te Connectivity Raychem 05811909
TE Connectivity / Raychem06161921
TE Connectivity EC0603-000 Pre-Printed Markers White Cable Identification

Descriptions

Descriptions of Panduit NWSLC-7Y provided by its distributors.

Cable Marker Sleeve 1.00in. L x 0.39in. W PVC White Slide On Sleeve Carrier Mounting
WIRE MARKER SLEEVE MOUNT, WHT, 3MM,PK100; Marker Type: Sleeve Mount; Legend: -; Legend Colour: -; Marker Colour: White; Marker Dimensions: -; Cable Diameter Max: 3mm; Cable Diameter Min: -; Marker Material: PVC (Polyvinylchlorid
White cable identification sleeve for 3mm duplex fiber cable, 1 inch long, 100 per pack, use with labels: S100X225YAJ (Laser/Inkjet); S100X225VAC (LS8E Hand-held Printer); S100X225VA1Y or S100X225VATY (Thermal Transfer Printer). Sleeve is made of flexible PVC material. Locate sleeve on straight section of cable at least 2.00 inches from fiber boot.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NWSLC7Y