TE Connectivity / Raychem 05801202

Z Type Push On 4.5 mm(Size) Ø 1.5 mm-2 mm Red PVC Wire Marker
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 05801202.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Newark

TME

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem06161202
Wire Marker Push On Red 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE ConnectivityEC0180-000
Z-Type Push-On Flexible PVC Pre-Printed Marker Size 7
TE ConnectivityEC0180-000
Z-Type Push-On Flexible PVC Pre-Printed Marker Size 7
TE Connectivity / Raychem05801202
Z Type Push On 4.5 mm(Size) Ø 1.5 mm-2 mm Red PVC Wire Marker
TE Connectivity / Raychem06201202
Cable Accessories Marker Polyvinyl Chloride Red Box
TE Connectivity / RaychemEC0785-000
MARKER ZTYPE STRT 2 LEGEND RED / Cable Markers Pre-Marked Push On Red Box

Descriptions

Descriptions of TE Connectivity / Raychem 05801202 provided by its distributors.

Z Type Push On 4.5 mm(Size) Ø 1.5 mm-2 mm Red PVC Wire Marker
Cable Markers Pre-Marked Push On Polyvinyl Chloride Red
AGASTAT WIRE MARKER PUSH ON 4.5MM RED
Wire Labels & Markers 5801202 DK-621-1636-2P
MARKER ZTYPE STRT 2 LEGEND RED
05801202 | TE Connectivity EC0020-000
Pre-Printed Markers 05801202 '2'
WIRE MARKERS - CLIP STYLE CABLE;
05801202 Compatible Cable Diameter Range: 1.5 – 2 mm Compatible Cable Diameter Range: .06 – .08 in Primary Product Color: Red Marker Style: Push-On Marker Size: 5 Z-Type Push-On Marker | 1.5 – 2 mm .06 – .08" Red Push-On | Part Number: EC0020-000 | Internal Number: EC0020-000 | Alias Number: 05801202 | TE Connectivity | Z-Type Marker

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0580-1-202
  • EC0020-000