TE Connectivity EC0180-000

Z-Type Push-On Flexible PVC Pre-Printed Marker Size 7
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EC0180-000.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

TME

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / Raychem06161202
Wire Marker Push On Red 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE ConnectivityEC0180-000
Z-Type Push-On Flexible PVC Pre-Printed Marker Size 7
TE Connectivity / Raychem05801202
Z Type Push On 4.5 mm(Size) Ø 1.5 mm-2 mm Red PVC Wire Marker

Descriptions

Descriptions of TE Connectivity EC0180-000 provided by its distributors.

Z-Type Push-On Flexible PVC Pre-Printed Marker Size 7
TE Connectivity 05811202 Wire Labels & Markers Durable Clear Print
Cable Markers Pre-Marked Push On Polyvinyl Chloride Red
Cable Accessories Marker Red Box
MARKER ZTYPE STRT 2 LEGEND RED
Wire Labels & Markers 5811202 EC0055-000
Labels and Industrial Warning Signs
EC0180-000, TE CONNECTIVITY / RAYCHEM
EC0180-000 5-1198192-9 05811202
CABLE MARKER, 2, RED, PK100; Marker Type: Push On Pre Printed; Legend: 2; Legend Colour: Black; Marker Colour: Red; Marker Dimensions: -; Cable Diameter Max: 3.2mm; Cable Diameter Min: 2mm; Marker Material: PVC (Polyvinylchlorid

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05811202