TE Connectivity / Raychem 05801935

Wire Marker Push on 4.5MM White
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 05801935.

IHS

Datasheet3 pages1 year ago

Master Electronics

Electro Sonic

Newark

TE Connectivity

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem06161000
TE Connectivity EC0571-000 Z-Type Wire Marker 4.5MM Push-On Brown
TE Connectivity / RaychemEC0225-000
EC0225-000 PUSH ON WIRE MARKER_
TE Connectivity / Raychem06161921
TE Connectivity EC0603-000 Pre-Printed Markers White Cable Identification
TE Connectivity / Raychem05811937
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.079-0.126 (2.00mm-3.20mm) -45C~70C
TE Connectivity / Raychem06161913
WIRE MARKER, PUSH ON 0.18 L (4.5MM) WHITE POLY-VINYL CHLORIDE (PVC)
TE Connectivity / Raychem05811940
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box

Descriptions

Descriptions of TE Connectivity / Raychem 05801935 provided by its distributors.

WIRE MARKER PUSH ON 4.5MM WHITE
Polyvinyl fluoride cable maker, imprint "Z", (L x W x H) 4.75 x 4.5 x 3 mm, max. bundle Ø 2 mm, white, EC0075-000
Cable Markers Pre-Marked Push On White Box
Labels and Industrial Warning Signs
Pre-Printed Markers, Push-On, 5 Marker Size, White, Straight Cut, Z Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
EC0075-000, TE CONNECTIVITY / RAYCHEM
Wire Labels / Markers 05801935
EC0075-000 5-1198164-7 05801935
Cable Markers, Clip On, Z, Black On White, Pk100; Marker Type:push On Pre Printed; Legend:z; Legend Colour:black; Marker Colour:white; Marker Dimensions:-; Cable Diameter Max:2Mm; Cable Diameter Min:1.5Mm; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC0075-000