TE Connectivity / P&B V42254B1200C480

Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray
$ 2.544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B V42254B1200C480.

IHS

Datasheet3 pages23 years ago

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.544
$ 2.507
Stock
8,175
11,712
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09031646921
HARTING - 09031646921 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + c
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
HARTING Elektronik09021326931
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
HARTING Elektronik09221326921
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
Amphenol Communications Solutions86092645113755ELF
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86092645113745E1LF
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity / P&B V42254B1200C480 provided by its distributors.

Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Plug
Connector, din-41612,pcb Mount, recept,48 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal, guide Slot |Amp Te Connectivity V42254B1200C480
PLUG, DIN41612, R/A, C/2, 48WAY; Product Range: Type C Series; No. of Contacts: 48Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts; Contact Materia

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • V42254-B1200-C480
  • V42254-B1200-C480.