HARTING Elektronik 09021326931

Male connector, type B, 32 pole, a, pitch 2.54 mm, solder pin, angled, gold-plated, 09021326931
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09021326931.

IHS

Datasheet1 page9 years ago

Newark

Burklin Elektronik

element14 APAC

HQonline

Inventory History

3 month trend:
-11.52%

CAD Models

Download HARTING Elektronik 09021326931 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.335
Stock
4,381
691
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
32
32
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

HARTING Elektronik09021647921
Male connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, angled, 09021647921
HARTING Elektronik09021322931
Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole Box
HARTING Elektronik09021327931
DIN 41612 Connector, Type B Series, 32 Contacts, Plug, 2.54 mm, 1 Row, a
Amphenol Communications Solutions86092645113755ELF
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86092645113745E1LF
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86092645113755E1LF
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of HARTING Elektronik 09021326931 provided by its distributors.

Male connector, type B, 32 pole, a, pitch 2.54 mm, solder pin, angled, gold-plated, 09021326931
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
DIN 41612 Connector, Type B Series, 32 Contacts, Plug, 2.54 mm, 1 Row, a
PLUG, DIN41612, R/A, B, 32WAY; Product Range:Type B Series; No. of Contacts:32Contacts; Gender:Plug; Pitch Spacing:2.54mm; No. of Rows:1 Row; Rows Loaded:a; Contact Plating:Gold Plated Contacts; Contact Material:Copper; No. of MatingRoHS Compliant: Yes
Gender = Plug / Type = B / Class = C2 / Poles = 32 / Pitch mm = 2.54 / Rows = 2 / Rows Loaded = a + b / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Horizontal / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 02 132 6931
  • 0902 132 6931
  • 0902-132-6931
  • 9021326931