TE Connectivity / P&B RP820006

RoHS Compliant Lead Free General Purpose Non-Latching Power Relay 9ms -40C 500mW 68Ohm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RP820006.

Upverter

Datasheet3 pages5 years ago

IHS

Master Electronics

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

TE Connectivity4-1393234-8
General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 68Ohm Through Hole
TE Connectivity4-1393234-8
General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 68Ohm Through Hole
TE Connectivity / AMP1393845-3
General Purpose Relays DPDT 8A 6VDC 68Ohm POWER PCB RELAY
Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
Omron G2RL-2-DC5 Power Relay 5V DC 8A 2 change-overs DPDT Through Hole
Power Relay 5VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Power Relay 5VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole

Descriptions

Descriptions of TE Connectivity / P&B RP820006 provided by its distributors.

RoHS Compliant Lead Free General Purpose Non-Latching Power Relay 9ms -40C 500mW 68Ohm
Power/Signal Relay, DPDT, Momentary, 0.088A (Coil), 6VDC (Coil), 500mW (Coil), DC Input, AC Output
Power Relay 6VDC 8A DPDT(29mm 12.6mm 25.5mm) THT
Electromechanical Relay DPDT 14A 6VDC 68Ohm Through Hole
Cross Referenced to TE CONNECTIVITY - Part AMP8-1393234-8
RELAY GENERAL PURPOSE DPDT 8A 6V
Rp820006 |Amp Te Connectivity 8-1393234-8
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393234-8
  • RP-820006