TE Connectivity KHU-17A11-120

Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose
$ 50.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHU-17A11-120.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Electro Sonic

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-37.36%

CAD Models

Download TE Connectivity KHU-17A11-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2025-01-16
LTD Date2025-01-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / P&BKHU-17A18-120
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 1200Mw (Coil), 2.5A (Contact), Ac Input, Ac/Dc
TE Connectivity / P&BKHAU-17A18N-120
Power Relay 120VAC 3.9KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay
Schneider Electric782XDX3C-120A
Relay; E-Mech; Control; 4PDT; Cur-Rtg 3A; Ctrl-V 120AC; Vol-Rtg 120/240 AC, 28/220 DC
Magnecraft782XDX1C-120A
Control Relay E-Mech 4PDT 3A 120 VAC,782 Power Series
TE Connectivity7-1393765-0
Relay; General Purpose; Dry Circuit; 3 A; 115 VAC; DPDT; Solder Terminal
Power Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay

Descriptions

Descriptions of TE Connectivity KHU-17A11-120 provided by its distributors.

Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose
Power Relay 120VAC 2.5A 4PDT(28.2mm 21.8mm 38.1mm) Socket
RELAY, E-MECH, 4PDT, 5A, CTRL-V 120AC, VOL-RTG 120/28AC/DC, SOLDER, KHU SERIES
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY, 4PDT, 120VAC, 28VDC, 5A; Contact Configuration:4PDT; Coil Voltage:120VAC; Contact Current:5A; Product Range:KHU Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:120V; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393123-4
  • KHU-17A11-120.
  • KHU17A11-120