TE Connectivity 2-1393769-7

R10 Series Electromechanical Relay DPDT 3A 24VDC 700Ohm Socket
$ 158.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393769-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

element14 APAC

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-05-17
LTD Date2024-10-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393765-9
Power Relay 24VDC 3A DPDT(24.1mm 18.67mm 30.2mm) Socket
TE Connectivity4-1393766-4
Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 4-1393766-4
TE Connectivity / P&BR10-E2Y2-V700
Electromechanical Relay DPDT 3A 24VDC 700Ohm Through Hole
HC2E Amber Relay (Plug-in, Cd-Free) | Panasonic Electronic Components HC2E-H-DC24V-F
HC Series 3 A DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 24DC, PCB MNT, SOLDER

Descriptions

Descriptions of TE Connectivity 2-1393769-7 provided by its distributors.

R10 Series Electromechanical Relay DPDT 3A 24VDC 700Ohm Socket
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393769-7
Power Relay 24VDC 3A DPDT(24.1mm 18.7mm 30.2mm) Socket
General Purpose / Industrial Relays R10-T1P2-V700=R10
Power/Signal Relay, 2 Form C, Momentary, 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, Panel Mount
DPDT-CO SOCKET MOUNT RELAY PLUG IN, 3 A, 24V DC
Electrical Connector Cylindrical
Industrial Relays RELAY DRY CIR
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 700 Ω Coil Resistance, Sensitive Version, Potter & Brumfield R10
Relay, Dpdt, 120Vac, 30Vdc, 3A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:3A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: No |Potter&brumfield Te Connectivity R10-T1P2-V700

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-T1-P2-V700
  • R10-T1P2-V700
  • R10T1P2-V700
  • R10T1P2V700