TE Connectivity / P&B R10-E1M2-V700

Power Relay 24VDC 5A DPDT(24.1x18.7x30.2)mm Socket
$ 41.365
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B R10-E1M2-V700.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-26
LTD Date2026-09-30

Related Parts

TE Connectivity1393766-9
R10 Series 5 A DPDT 24 VDC Socket Mount General Purpose Power Relay
TE Connectivity / P&BKHAU-11D12-24
KHA Series Panel Plug-In Electromechanical Relay DPDT 5A 24VDC 650Ohm Socket
TE Connectivity1-1393767-5
Relay; 5 A; 24 VDC (Input); General; Socket; 2 Form C, DPDT, 2 C/O; 700 Ohms
TE Connectivity1393769-4
Electromechanical Relay 24VDC 700Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
TE Connectivity / P&BOMI-SH-224D,594
Power Relay 24VDC 5A DPDT(29.2x12.8x20.6)mm THT
PanasonicNC2D-L2-DC24V
Vertical Power Relay, 2 Form C, 5A 250VAC, 2 Coil Latching

Descriptions

Descriptions of TE Connectivity / P&B R10-E1M2-V700 provided by its distributors.

Power Relay 24VDC 5A DPDT(24.1x18.7x30.2)mm Socket
Power/Signal Relay, 2 Form C, Momentary, 24VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, Panel Mount
Electromechanical Relay DPDT 5A 24VDC 700Ohm Plug-In
Relay, R10-E1M2-V700=R10 | TE Connectivity R10-E1M2-V700
POWER - GENERAL PURPOSE RELAYS;
Industrial Relays 4PDT SOLDER700 OHM
5-1393765-8, TE CONNECTIVITY/AMP BRAND
Special Order: R10-E1M2-V700=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 900 mW Coil Resistance: 700 Ω Coil Voltage Rating: 24 VDC Industrial Panel Plug-In Monostable, DC 900 mW 700 Ω | Power Relay | Part Number: R10-E1M2-V700 | Internal Number: 5-1393765-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393765-8
  • R10-E1-M2-V700
  • R10-E1-M2V700
  • R10E1M2-V700
  • R10E1M2V700