TE Connectivity / P&B OMI-SH-224D,594

Power Relay 24VDC 5A DPDT(29.2x12.8x20.6)mm THT
$ 1.512
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B OMI-SH-224D,594.

IHS

Datasheet1 page18 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-04-12
LTD Date2012-09-27

Related Parts

PanasonicNC2D-L2-DC24V
Vertical Power Relay, 2 Form C, 5A 250VAC, 2 Coil Latching
PanasonicJW2SN-DC24V
Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
PanasonicJW2SN-B-DC24V
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC, Class B Coil
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
TE Connectivity4-1393117-2
Power Relay 24VDC 5A DPDT(39.4x35.7x50)mm Socket

Descriptions

Descriptions of TE Connectivity / P&B OMI-SH-224D,594 provided by its distributors.

Power Relay 24VDC 5A DPDT(29.2x12.8x20.6)mm THT
Power/Signal Relay, DPDT, Momentary, 0.03A (Coil), 24VDC (Coil), 720mW (Coil), 5A (Contact), DC Input, AC/DC Output
Printed Circuit Board Relays DPDT 5A 24VDC
OMI-SH-224D 594, TE Connectivity / P&B Brand
RELAY, PCB, DPDT, 24VDC, 5A; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:820ohm; Contact Configuration:DPDT; Coil Type:DC; Nom Operating Power:720mW; Relay Mounting:Through Hole; External Height:20.6mm; External Width:12.8mm; External Depth:29.2mm

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • OMI-SH-224D 594
  • OMI-SH-224D-594
  • OMI-SH-224D594