Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393767-5

Relay; 5 A; 24 VDC (Input); General; Socket; 2 Form C, DPDT, 2 C/O; 700 Ohms
$ 54.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393767-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393766-9
R10 Series 5 A DPDT 24 VDC Socket Mount General Purpose Power Relay
PanasonicJW2SN-DC24V
Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
PanasonicNC2D-JP-DC24V
Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
Vertical Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type, Sealed type
NTE ElectronicsR12-11A5-24
RELAY-24VAC 5AMP DPDT GENERAL PURPOSE PLUG-IN OR SOLDER TERMINAL SEE-THRU PLASTIC COVER
Omron Omron Power relay, G2Rseries, 12V dc_coil_voltage, switching current5A, DPDT

Descriptions

Descriptions of TE Connectivity 1-1393767-5 provided by its distributors.

Relay; 5 A; 24 VDC (Input); General; Socket; 2 Form C, DPDT, 2 C/O; 700 Ohms
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 700 Ω Coil Resistance, Sensitive Version, Potter & Brumfield R10
Relay, Dpdt, 120Vac, 30Vdc, 5A; Product Range:R10 Series; Relay Type:General Purpose; Coil Type:Dc Monostable; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:5A; Contact Voltage Vac:120V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E2X2-V700
R10-E2X2-V700=R10 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Part Number: R10-E2X2-V700 | Internal Number: 1-1393767-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393767-5 .
  • R10-E2-X2-V700
  • R10-E2X2-V700