Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393769-4

Electromechanical Relay 24VDC 700Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
$ 97.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393769-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

Master Electronics

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Schneider ElectricW67RCSX-3
Relay; E-Mech; Power; DPDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 120/28AC/DC; Flange Mnt
IDEC Compact Power Relay; 10A; DPDT; 24VDC; 8-Blade; LED; Test Button
Schneider Electric782XBXC-24D
Power Relay 24VDC 20A DPDT(27.9x21x35.5)mm Socket
IDEC Compact Power Relay; 10A; DPDT; 24VDC; 8-Blade; LED
RELAY, POWER, DPDT, 10A, 24VDC, W/INDICATOR AND DIODE, BLADE TERMINALS
TE Connectivity / P&BKHAU-11D12-24
KHA Series Panel Plug-In Electromechanical Relay DPDT 5A 24VDC 650Ohm Socket
TE Connectivity1-1393767-5
Relay; 5 A; 24 VDC (Input); General; Socket; 2 Form C, DPDT, 2 C/O; 700 Ohms
TE Connectivity1393766-9
R10 Series 5 A DPDT 24 VDC Socket Mount General Purpose Power Relay
TE Connectivity / P&BR10-E1M2-V700
Power Relay 24VDC 5A DPDT(24.1x18.7x30.2)mm Socket
TE Connectivity / P&BKHAU-11D12-24
KHA Series Panel Plug-In Electromechanical Relay DPDT 5A 24VDC 650Ohm Socket
PanasonicJW2SN-DC18V
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC
TE Connectivity / P&BOMI-SH-224D,594
Power Relay 24VDC 5A DPDT(29.2x12.8x20.6)mm THT

Descriptions

Descriptions of TE Connectivity 1393769-4 provided by its distributors.

Electromechanical Relay 24VDC 700Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 120VAC, 7.5A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:7.5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Through Hole RoHS Compliant: Yes
Special Order: R10-R2X2-V700=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 900 mW Coil Resistance: 700 Ω Coil Special Features: Sensitive Version Industrial Panel Plug-In Monostable, DC 900 mW 700 Ω | Power Relay | Part Number: R10-R2X2-V700 | Internal Number: 1393769-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-R2-X2-V700
  • R10-R2X2-V700
  • R10-R2X2V700
  • R10R2X2-V700
  • R10R2X2V700