TE Connectivity / P&B KUP-14A45-240

Power Relay 240VAC 10A 3PDT(38.89mm 35.71mm 53.98mm) Socket
$ 75.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUP-14A45-240.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B KUP-14A45-240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE Connectivity1393118-3
Power Relay 240VAC 10A 3PDT(38.89mm 38.89mm 35.71mm) Bracket
TE ConnectivityKUP-14A15-240
Electromechanical Relay 3PDT 10A 240VAC 7.2KOhm Plain Case
TE Connectivity / AMP6-1393117-9
Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity8-1393118-4
Relay, KUP93-14A53-240=KU | TE Connectivity KUP93-14A53-240
TE ConnectivityKRPA-14AG-240
Electromechanical Relay 240VAC 9.11KOhm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity / P&B KUP-14A45-240 provided by its distributors.

Power Relay 240VAC 10A 3PDT(38.89mm 35.71mm 53.98mm) Socket
Electromechanical Relay 3PDT 10A 240VAC 7.2KOhm Socket
Power Relay; Contact Configuration:3Pdt; Coil Voltage:-; Contact Current:-; Product Range:Kup Series; Relay Mounting:Socket; Coil Type:Ac Monostable; Contact Voltage Vac:240V; Relay Terminals:Quick Connect; Contact Voltage Vdc:- Rohs Compliant: No |Potter&brumfield Te Connectivity KUP-14A45-240
KUP-14A45-240=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.9 VA Coil Resistance: 7200 Ω Industrial Panel Plug-In Monostable 2 – 3 VA 2.9 VA | Power Relay | Part Number: KUP-14A45-240 | Internal Number: 9-1393117-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393117-6
  • KUP14A45-240