TE Connectivity KRPA-14AG-240

Electromechanical Relay 240VAC 9.11KOhm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
$ 30.622
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-14AG-240.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

element14

Inventory History

3 month trend:
-11.41%

CAD Models

Download TE Connectivity KRPA-14AG-240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKRPA-14AN-240
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
TE Connectivity / P&BKRPA-14AY-240
KRPA Series Panel Plug-In Electromechanical Relay 10A 240VAC 9110Ohm Panel Mount
TE Connectivity / AMP6-1393117-9
Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKUP-14A15-240
Electromechanical Relay 3PDT 10A 240VAC 7.2KOhm Plain Case
TE Connectivity8-1393118-4
Relay, KUP93-14A53-240=KU | TE Connectivity KUP93-14A53-240
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE ConnectivityKRPA-14AN-240
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VS Series
Electromechanical Relay 3PDT 10A 240VAC 10.4KOhm Flange Mount
POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 24VDC (CONTACT) SOCKET MOUNT
Weidmuller8690570000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690580000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity KRPA-14AG-240 provided by its distributors.

Electromechanical Relay 240VAC 9.11KOhm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
RELAY,GP,KRPA-14AG-240 3PDT,10, KRPA-14AG-240, TE Connectivity
General Purpose Relay 10A 240VAC 3PDT - 6-1393104-8
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
POWER RELAY, 3PDT, 240VAC, 10A, PLUG IN
RELAY GEN PURPOSE 3PDT 10A 240V
ENCLOSED SILVER-CADMIUM OXIDE CONTACT MATERIAL
OUTPUT AC MODULE 3A120V AC- 5V DC IP
RELAY, 3PDT, 240VAC, 10A; Contact Configuration: 3PDT; Coil Voltage: 240VAC; Contact Current: 10A; Product Range: KRPA Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Rela 21F1098
Special Order: KRPA-14AG-240=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KRPA-14AG-240 | Internal Number: 6-1393104-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393104-8
  • KRPA14AG-240
  • KRPA14AG240