Phoenix Contact 2903292

Power Relay/Base/Display/Suppressor Module w/Bracket; 3PDT; RIF-3; 230VAC In; 3x21
$ 24.69
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903292.

IHS

Datasheet6 pages7 years ago

Phoenix Contact

Farnell

Electro Sonic

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-10
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-04-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact2903293
Phoenix Contact Interface Relay, RIF-3-RPT-LV-120AC/3X21 Series, Coil Voltage 120V AC, DIN Rail
Electromechanical Relay 3PDT 5A 100/110VAC 3.75KOhm Bracket Mount
Relay,E-Mech,3PDT,Ctrl-V 24VDC,5A,220VAC/24VDC,Socket Mnt,Blade Term,MY Series
Omron Omron Power relay, MY3series, 24V dc_coil_voltage, switching current5A, 3 Knife Throw
TE Connectivity / AMP9-1393104-3
Electromechanical Relay 24VDC 472Ohm 5A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / P&BKUP93-11D11-24
Power Relay 24VDC 472Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay

Descriptions

Descriptions of Phoenix Contact 2903292 provided by its distributors.

Power Relay/Base/Display/Suppressor Module w/Bracket; 3PDT; RIF-3; 230VAC In; 3x21
Phoenix Contact Interface Relay, RIF Series, 230VAC Coil, 3PDT, DIN Rail
RELAY MODULE, 3PDT, 250VAC, 250VDC/230VAC, 6A, RIFLINE COMPLETE RELAY SERIES
Phoenix Contact 2903292 RIF-3 Relay 230V AC 6A 3 Change-Overs Push-In
Phoenix Contact Relaismoduul RIF-3-RPT-LV-230AC/3X21 - 2903292
Industrial Relays RIF-3-RPT 230 V AC, 3 PDTs
RELAY GEN PURPOSE 3PDT 6A 230V
Preassembled relay module with Push-in connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact switching type: 3 changeover contacts. Input voltage: 230 V AC
RELAY, 3PDT, 250VAC, 6A; Contact Configuration: 3PDT; Coil Voltage: 230VAC; Contact Current: 6A; Product Range: RIF-3 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick C

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG