TE Connectivity / P&B KAP-14DG-12

RoHS Compliant Lead Free General Purpose Non-Latching Power Relay -45C 1.2W 120Ohm 100mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KAP-14DG-12.

IHS

Datasheet3 pages4 years ago

TE Connectivity

Electro Sonic

Newark

CAD Models

Download TE Connectivity / P&B KAP-14DG-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-09
LTD Date2022-04-08

Related Parts

Power Relay 12VDC 10A 3PDT(38.73x35.56x48.38)mm Socket
Power Relay 12VDC 10A 3PDT(38.73x35.56x73.66)mm Flange
TE Connectivity / P&BKRP-14DG-12
KRP Series General Purpose Electromechanical Relay 3PDT 10A 12VDC 120Ohm Socket
Plug-In, General Purpose Relay, Square, 10 A, 11 Pins, Quick Connect
TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Schneider Electric788XCXM4L-12D
Electromechanical Relay, 3PDT, 16A (Contact), 28VDC (Contact), Random, AC/DC Output
TE Connectivity / P&BKRP-14DG-12
KRP Series General Purpose Electromechanical Relay 3PDT 10A 12VDC 120Ohm Socket

Descriptions

Descriptions of TE Connectivity / P&B KAP-14DG-12 provided by its distributors.

RoHS Compliant Lead Free General Purpose Non-Latching Power Relay -45C 1.2W 120Ohm 100mA
Electromechanical Relay 3PDT 10A 12VDC 120Ohm Socket
RELAY GEN PURPOSE 3PDT 10A 12V
Cross Referenced to TE CONNECTIVITY - Part AMP1393100-5
EM RLY 3PDT 10A 12VDC 120OHM SCKT
KAP-14DG-12=KA/KB/KC/KR, 1393100-5
RELAY, 3PDT, 120VAC, 10A; Contact Configuration:3PDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:KAP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393100-5
  • KAP14DG-12
  • KAP14DG12