Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TX2-12V-TH

RELAY GEN PURPOSE DPDT 2A 12V / Small Size Relay, Controlled 7.5 A Inrush Current Possible
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-12V-TH.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

RS (Formerly Allied Electronics)

Panasonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-38.79%

CAD Models

Download Panasonic TX2-12V-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-05-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay DPDT 2A 12VDC 960Ohm Through Hole
TE Connectivity / AMP1608000-6
High Sensitivity Electromechanical Relay DPDT 12.5mA 12VDC 960Ohm 16-Pin DIP Through Hole
Signal Relay, Dpdt, 12Vdc, 2A, Tht; |Omron Electronic Components G6AU-274P-ST-US DC12
silver+Gold plating 9V DPDT (2 Form C) DIP,10.1x20.2mm Magnetic Latching Relays ROHS
PanasonicTXD2-L-12V-6
1 coil latching type, Standard PC board terminal, 12V DC
Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole

Descriptions

Descriptions of Panasonic TX2-12V-TH provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 12V / Small Size Relay, Controlled 7.5 A Inrush Current Possible
RELAY GEN PURPOSE DPDT 2A 12V | Panasonic Electronic Components TX2-12V-TH
Panasonic Signal Relays, coil voltage12V DC, DPDT, PCB(A printed circuit board)install
Electromechanical Relay DPDT 7.5A 12VDC 1.028KOhm Through Hole
TX Series DPDT 2 A 12 V Coil Single Side Stable Relay
Single side stable type, Standard PC board terminal, 12V DC
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
PCB RELAYS MINIATURE THROUGH HOLE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX212VTH