TE Connectivity / P&B 1432867-1

Electromechanical Relay 12VDC 90Ohm 90A SPST-NO(26.5x26.5x27.2)mm THT General Purpose Relay
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B 1432867-1.

Electro Sonic

Datasheet2 pages16 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
TE Connectivity1432782-1
Electromechanical Relay SPST-NO 35A 12VDC 90Ohm Plug-In
PanasonicCA1A-12V-A-5
Power Relay 12VDC 30A SPST-NO(21.5x27.4x37)mm Bracket Automotive
Electromechanical Relay SPST-NO 1A 12VDC 124Ohm Plug-In
Electromechanical Relay SPST-NO 35(NO)/20(NC)A 12VDC 91Ohm Plug-In
Electromechanical Relay SPST-NO 1A 12VDC 72Ohm/104Ohm Plug-In

Descriptions

Descriptions of TE Connectivity / P&B 1432867-1 provided by its distributors.

Electromechanical Relay 12VDC 90Ohm 90A SPST-NO(26.5x26.5x27.2)mm THT General Purpose Relay
Automotive Relays RELAY AUTO 12V SPST SEALED PCB
RELAY GEN PURPOSE SPST 40A 12V
12V, FORM A, AgSnO, SEALED PCB
AUTOMOTIVE RELAY, SPST-NO, 12VDC, 40A; Coil Voltage VDC Nom:12V; Contact Current Max:40A; Contact Voltage DC Nom:16V; Coil Resistance:90ohm; Contact Configuration:SPST; Relay Mounting:PCB; External Height:24.5mm
RELAY, AUTOMOTIVE, SPST, 14VDC, 40A; Coil Voltage:12VDC; Contact Current:40A; Contact Configuration:SPST; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:VF4 Series; Contact Voltage DC Nom:14V; Carry Current:40A RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield