Panasonic CA1A-12V-A-5

Power Relay 12VDC 30A SPST-NO(21.5x27.4x37)mm Bracket Automotive
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CA1A-12V-A-5.

HQonline

Datasheet7 pages26 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
+25.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1432782-1
Electromechanical Relay SPST-NO 35A 12VDC 90Ohm Plug-In
TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
Electromechanical Relay SPST-NO 35(NO)/20(NC)A 12VDC 91Ohm Plug-In
TE Connectivity / P&B1432867-1
Electromechanical Relay 12VDC 90Ohm 90A SPST-NO(26.5x26.5x27.2)mm THT General Purpose Relay
Power Relay 12VDC 50A SPST-NO(28x28x25)mm Plug-In Automotive
Electromechanical Relay SPST-NO 1A 12VDC 124Ohm Plug-In

Descriptions

Descriptions of Panasonic CA1A-12V-A-5 provided by its distributors.

Power Relay 12VDC 30A SPST-NO(21.5x27.4x37)mm Bracket Automotive
RELAY AUTOMOTIVE SPST 30A 12V | Panasonic Electronic Components CA1A-12V-A-5
Relay Automotive SPST-NO 30A 12VDC 80Ohm Plug-In Bracket Mount
CA Series 30 A 12 V SPST-NO Small Size Light Weight Automotive Power Relay
Silver Alloy() 12V Normal Open:1A(SPST-Normal Open) - Automotive Relays ROHS
Power/Signal Relay, SPST, Momentary, 0.15A (Coil), 12VDC (Coil), 1.8mW (Coil), 30A (Contact), 12VDC (Contact), DC Input, DC Output, Panel Mount
Automotive Relay, Spst-No, 30A, 12V; Coil Voltage:12Vdc; Contact Current:30A; Contact Configuration:Spst-No; Relay Mounting:Bracket; Relay Terminals:Quick Connect; Product Range:Ca Series; Contact Voltage Dc Nom:12V Rohs Compliant: Yes |Panasonic CA1A-12V-A-5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA1A-12V-A-5.
  • CA1A12VA5