Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G8V-RH-1A7T-R-DC12

Electromechanical Relay SPST-NO 1A 12VDC 124Ohm Plug-In
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G8V-RH-1A7T-R-DC12.

IHS

Datasheet5 pages22 years ago

Factory Futures

Electro Sonic

CAD Models

Download Omron G8V-RH-1A7T-R-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2006-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-05-31
LTD Date2018-06-30

Related Parts

TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
TE Connectivity / P&B1432867-1
Electromechanical Relay 12VDC 90Ohm 90A SPST-NO(26.5x26.5x27.2)mm THT General Purpose Relay
TE Connectivity1432782-1
Electromechanical Relay SPST-NO 35A 12VDC 90Ohm Plug-In
Electromechanical Relay SPST-NO 35(NO)/20(NC)A 12VDC 91Ohm Plug-In
Electromechanical Relay SPST-NO 1A 12VDC 72Ohm/104Ohm Plug-In
Relay Automotive SPST-NO 15A 12VDC 132 Ohm Through Hole Tray

Descriptions

Descriptions of Omron G8V-RH-1A7T-R-DC12 provided by its distributors.

Electromechanical Relay SPST-NO 1A 12VDC 124Ohm Plug-In
Power/Signal Relay, SPST, Momentary, 0.097A (Coil), 12VDC (Coil), 1600mW (Coil), 16VDC (Contact), DC Input
RELAY, AUTO, SPST-NO, 35A, SOCKET
RELAY AUTO SPST MICRO ISO 12VDC
Omron G8V-RH-1A7T-R-DC12 Automotive Relay
General Purpose Relay Plug-In Base -
Automotive Relays Automotive Relay
AEC (AUTOMOTIVE) AUTOMOTIVE RELAY
RELAY, AUTO, SPST-NO, 35A, SOCKET; Coil Voltage:12VDC; Contact Current:35A; Contact Configuration:SPST-NO; Relay Mounting:Socket; Relay Terminals:Quick Connect; Product Range:G8V-RH Series; Contact Voltage DC Nom:- RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8VRH1A7TRDC12