Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G8V-1A7T-R-DC12

Electromechanical Relay SPST-NO 1A 12VDC 72Ohm/104Ohm Plug-In
$ 6.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G8V-1A7T-R-DC12.

IHS

Datasheet3 pages23 years ago

Master Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2003-04-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-07-31
LTD Date2018-10-31

Related Parts

Relay Automotive SPST-NO 15A 12VDC 132 Ohm Through Hole Tray
TE Connectivity1432782-1
Electromechanical Relay SPST-NO 35A 12VDC 90Ohm Plug-In
TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
Electromechanical Relay SPST-NO 1A 12VDC 124Ohm Plug-In
Electromechanical Relay SPST-NO 35(NO)/20(NC)A 12VDC 91Ohm Plug-In

Descriptions

Descriptions of Omron G8V-1A7T-R-DC12 provided by its distributors.

Electromechanical Relay SPST-NO 1A 12VDC 72Ohm/104Ohm Plug-In
Power/Signal Relay, SPST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 1A (Contact), 16VDC (Contact), DC Input, AC/DC Output, Panel Mount
Automotive Relays Automotive Relay SPST 5A 12VDC
10ms 10ms 16V(Max) 12V 72Ω,104Ω 133mA Bracket mounting,Through hole mounting 22.5mm*15mm*25mm
Automotive Relay |Omron Electronic Components G8V-1A7T-R DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8V-1A7T-R DC12
  • G8V1A7TRDC12