
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| March Electronics | 132-0114-0002 | 600 | 12h | |||||||||
| Sager Electronics | 1466110-1 | 0 | 100 | |||||||||
| Heilind Americas | 13201140002 | 0 | 15h | |||||||||
| Onlinecomponents.com | 1466110-1 | 0 | 25 | Bulk | ||||||||
| Avnet | 1466110-1 | 0 | 100 | 20h |
Download datasheets and manufacturer documentation for TE Connectivity / Microdot 132-0114-0002.
Download TE Connectivity / Microdot 132-0114-0002 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / Microdot 132-0114-0002 provided by its distributors.
TE Connectivity / Microdot has several brands around the world that distributors may use as alternate names. TE Connectivity / Microdot may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / Microdot 132-0114-0002.