TE Connectivity / Holsworthy RP73D1J45R3BTDG

Surface Mount Chip Resistor, Thin Film, RP73 Series, 45.3 ohm, 100 mW, 0.1%, 50 V
$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J45R3BTDG.

IHS

Datasheet6 pages14 years ago

Electro Sonic

Newark

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Holsworthy RP73D1J45R3BTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Res Thin Film 0603 47 Ohm 0.1% 0.1W(1/10W) ±15ppm/C Molded SMD Automotive Medical Paper T/R
Yageo GroupRT0603BRD0745R3L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 45.3Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB470V
Res Thin Film 0603 47 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB47R5V
Res Thin Film 0603 47.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB48R7V
Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D1J45R3BTDG provided by its distributors.

Surface Mount Chip Resistor, Thin Film, RP73 Series, 45.3 ohm, 100 mW, 0.1%, 50 V
Res Thin Film 0603 45.3 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Thin Film Res.-SMD RP 1J 45R3 0.1% 15PPM CUT
RESISTOR, 0603, 45R3, 15PPM; Resistance:45.3ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.4mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0603; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO ELECTRONICS / HOLSWORTHY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • Holsworthy
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR