What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-3AEB47R5V

Res Thin Film 0603 47.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB47R5V.

Panasonic

Datasheet3 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+13.10%

CAD Models

Download Panasonic ERA-3AEB47R5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.053
Stock
119,338
68,203
Authorized Distributors
6
6
Resistance
47.5 Ω
47.5 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRD0747R5L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 47.5Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0749R9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0751RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB510V
Res Thin Film 0603 51 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB51R1V
Res Thin Film 0603 51.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-3AEB47R5V provided by its distributors.

Res Thin Film 0603 47.5 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.1W, 47.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
ERA Series 0603 47.5 Ohm ±0.1% 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.1W, 47.5½, 0.1%, 0603, RoHS
Panasonic SCT
47.5Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB47R5V - High Precision Chip Resistors
RES, 47R5, 0603, FULL REEL, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 47.5ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB47R5V.
  • ERA3AEB47R5V