Panasonic ERA3AEB470V

Res Thin Film 0603 47 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB470V.

Farnell

Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

Newark

element14 APAC

element14

Master Electronics

Inventory History

3 month trend:
-40.31%

CAD Models

Download Panasonic ERA3AEB470V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0603BRD0747RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 47Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0749R9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0751RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB510V
Res Thin Film 0603 51 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB51R1V
Res Thin Film 0603 51.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA3AEB470V provided by its distributors.

Res Thin Film 0603 47 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 47 Ohm 0.1% 0.1W(1/10W) ¡À25ppm/¡ãC Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor,Chip,0603,1/10W, +/-0 47 ohm,
ERA Series 0603 47 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0603 0,1W 0,1% 47R
Resistor, metal film, SMD 0603 (1608), 47 Ω, 0.1 W, ±0.1 %, ERA3AEB470V
Metal Film (Thin Film) Chip Resistors, 0.1W, 47½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 47 OHM 0.1% 1/10W 0603
47Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RESISTOR, 0603, 47R, 0.1%, 0.1W; Resistance:47ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB470V
  • ERA-3AEB470V.