Panasonic ERA3AEB48R7V

Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB48R7V.

IHS

Datasheet7 pages4 years ago

Newark

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-12.76%

CAD Models

Download Panasonic ERA3AEB48R7V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.106
Stock
33,281
4,000
Authorized Distributors
6
0
Resistance
48.7 Ω
48.7 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA-3AEB510V
Res Thin Film 0603 51 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB51R1V
Res Thin Film 0603 51.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AEB52R3V
Res Thin Film 0603 52.3 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0749R9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0751RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0747RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 47Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB48R7V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 48.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, AEC-Q200 ERA Series, 48.7 ohm, 100 mW, - 0.1%, 75 V RoHS Compliant: Yes
48.7 Ohms 0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Resistor, metal film, SMD 0603 (1608), 48.7 Ω, 0.1 W, ±0.1 %, ERA3AEB48R7V
Metal Film (Thin Film) Chip Resistors, 0.1W, 48.7½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 48.7 OHM 0.1% 1/10W 0603
Thin Film Resistors - SMD 0603 48.7ohm 0.1% 25ppm
Panasonic ERA3AEB48R7V - High Precision Chip Resistors
RESISTOR, 48R7, 0603, 0.1%, 0.1W; Resistance:48.7ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB48R7V