TE Connectivity / ERNI 284170

64 Contact(s) Female Straight Two Part Euro Connector Solder
$ 3.001
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 284170.

Master Electronics

Datasheet0 pages0 years ago

Burklin Elektronik

ERNI

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity965082-1
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity5-102694-1
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount
TE Connectivity1-102694-0
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / ERNI 284170 provided by its distributors.

64 CONTACT(S) FEMALE STRAIGHT TWO PART EURO CONNECTOR SOLDER
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug
DIN 41612 Connectors 64P 2.54MM VERT FML C RETAIN LOOP 2.5MM
Gender = Socket / Type = B / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC