Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 965082-1

Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

$ 1.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 965082-1.

Farnell

Datasheet5 pages2 years ago
Technical Drawing1 page12 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-6.09%

CAD Models

Download TE Connectivity 965082-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SamtecIPD1-02-D
Connector Housing, IPD1 Series, Receptacle, 4 Positions, 2.54 mm
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mmpitch4pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSQ Series
TE Connectivity215308-4
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 965082-1 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity Connector Housing, 4 Circuits, 2.54mm Pitch, 2 Rows
-65℃~+105℃ 2.54mm 2.54mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
Plug Conn Housing, Pbt-Gf; |Te Connectivity Amp 965082-1
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black
TE Connectivity 965082-1 Headers Wire Housing 2X2P Male Lock-Clip Shrouded
PCB SOCKET, 2.54MM, 4 WAY 2 ROW, FEMALE, STRAIGHT, AMPMODU MOD II SERIES
TE Connectivity 965082-1 コネクタブーツ
PLUG CONN HOUSING, PBT-GF; Product Range: AMPMODU Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 2.54mm; For Use With: Pin Contact; SVHC: No SVHC (15-Jan-2018)
2X 2P LOCK-CLIP GEH Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 965082-1 | Internal Number: 965082-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty