Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102694-1

Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount
$ 4.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102694-1.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet20 pages15 years ago
Datasheet7 pages15 years ago
Datasheet9 pages29 years ago

IHS

JRH Electronics

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+3.20%

CAD Models

Download TE Connectivity 5-102694-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.056
$ 7.852
Stock
24,652
14,487
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity102393-1
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount
TE Connectivity / AMP102398-1
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount
TE Connectivity5-102393-1
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount
TE Connectivity102694-1
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount
Amphenol71600-206LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 6 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-506LF
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 5-102694-1 provided by its distributors.

Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount
Conn, Hdr, 5-102694-1; |Te Connectivity Amp 5-102694-1
CONN RCPT 6POS IDC 22-26AWG GOLD
Headers & Wire Housings HSG DUAL 6P 26-22AWG
TYCO 06 AMPMODU MT ASSY ;410 MOQ / 5740 SQ
22-26 AWG Receptacle 2.54mm 2 6pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 7.62mm*15.24mm*15.24mm
06 ampmodu mt assy dr.sn Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: Without Receptacle Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 5-102694-1 | Internal Number: 5-102694-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty