Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-102694-0

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
$ 9.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102694-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.51%

CAD Models

Download TE Connectivity 1-102694-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.78
$ 10.562
Stock
7,661
14,235
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity102398-3
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity102448-3
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
HIROSE ELECTRICHIF3B-10D-2.54R
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount Tray
TE Connectivity5-102448-3
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity5-102694-4
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Tray
3M IDC Connector, CHG Series, Receptacle, 10 Pos, 2 Row, 2.54mm Pitch, Wire Mount

Descriptions

Descriptions of TE Connectivity 1-102694-0 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
Conn Socket Strip SKT 10 POS 2.54mm IDT ST Top EntryCable Mount Tray
Board Connector, 10 Contact(s), 2 Row(s), IDC Terminal
Headers & Wire Housings Hsg Dual 10P 26-; |Te Connectivity Amp 1-102694-0
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 10 AMPMODU MT ASSY DR .100CL
10 AMPMODU MT ASSY DR .100CL Part Number: 1-102694-0 | Internal Number: 1-102694-0 | TE Connectivity |
CONN RCPT 10P IDC 22-26AWG GOLD
.100 AMPMODU Headers Housings & Contacts
22-26 AWG Receptacle 2.54mm 2 10pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 12.7mm(Length)*15.24mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty