TE Connectivity / DEUTSCH HDP26-24-19SN

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive Bulk
$ 12.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH HDP26-24-19SN.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+410%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol97-422-14S
Circular Connector Insert, 19, Socket, Solder, 22, 22-14, Silver RoHS Compliant: No
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / DEUTSCH HDP26-24-19SN provided by its distributors.

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive Bulk
Circular Housing Plug 19 Position Socket Contact Cable Mount
Circular Connector, 19 Contact(s), Female, Plug
DEUTSCH AUTOMOTIVE;CONN PLUG HSNG FMALE 19POS INLIN
DEUTSCH HDP20 19 Way Black Connector
HDP20 , 2-47 ,HDP20 , 4 20 £¨7.5-100
CONN PLG HSG FMALE 19POS INLINE
PLG, 19P, BLK, N, 12/16, S Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .094 in .063 in Mating Pin Diameter: 2.39 mm 1.59 mm Connector System: Wire-to-Wire Number of Positions: 19 Housing for Female Terminals .094" 2.39 mm | Ampseal Header | .094" | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDP26-24-19-SN