Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-422-14S

Insert, Sz 22 For 19#16 Crimp Socket - Sold Separate, MIL-5015 Type, 97 Series
$ 12.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-422-14S.

Electro Sonic

Datasheet37 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.21%

Related Parts

Souriau circular connector socket, UTGseries, 19Core, Cable installation, Crimping, IP65
ITT / Cannon192926-0530
ITT Cannon Circular Connector Plug, Trident Ringlock Series, 19 Pos, Cable, Crimp
ITT / CannonTR1619PMS1NB
ITT Cannon circular connector plug, Trident Ringlockseries, 19Core, cable, Crimping
Souriau circular connector socket, UTGseries, 19.Core, Cable installation, Crimping, IP65
Amphenol756862214P
Conn MIL-DTL-5015 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC1823P

Descriptions

Descriptions of Amphenol 97-422-14S provided by its distributors.

INSERT, SZ 22 FOR 19#16 CRIMP SOCKET - SOLD SEPARATE, MIL-5015 TYPE, 97 SERIES
AMPHENOL 97-422-14SCircular Connector Insert, Mil-C-5015 Equivalent, 19 Contacts, Socket, Solder, 22, 22-14
Circular Connector, Wire Mount
CIRCULAR INSERT, SIZE 22-14, SKT
Contact SKT Crimp ST Cable Mount Medical
|Amphenol Industrial 97-422-14S
CIRCULAR INSERT, SIZE 22-14, SKT; Product Range: 97 Series; No. of Contacts: 19Contacts; Contact Gender: Socket; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 22 Shells; Insert A

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9742214S