TE Connectivity / DEUTSCH DT04-2P-RT02

Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
$ 6.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DT04-2P-RT02.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Future Electronics

TME

Master Electronics

Inventory History

3 month trend:
+25.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity / DEUTSCHDTM04-2P-E003
Automotive Connector Housing, DTM, Receptacle, 2 Ways, AMP DTM Series Size 20 Pin Contacts
Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 2 Contacts, 5.7mm Pitch
Pin Header, Power, 2 Rows, 2 Contacts, Through Hole Straight, Mega-Fit 172065 Series

Descriptions

Descriptions of TE Connectivity / DEUTSCH DT04-2P-RT02 provided by its distributors.

Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
DEUTSCH 2 Position 5.46 mm Pitch Free Hanging Receptacle Automotive Connector
Conn Housing RCP 2 POS 5.46mm Crimp ST Cable Mount Black Package
DEUTSCH DT 2 Way Black Terminating Diode Receptacle
Wire-To-Board/Wire-To-Wire Connector
REC, 2P, BLK, 400V, 1.00V, 3A DIODE, NI
DTM 2,3,4,6,8 12 20 , 7.5 ,DTM
REC, 2P, BLK, 400V, 1.00V, 3A DIODE, NI Mating Pin Diameter: .063 in Mating Pin Diameter: 1.59 mm Connector System: Component-to-Wire Number of Positions: 2 Centerline (Pitch): 5.46 mm 0.063" 1.59 mm Component-to-Wire 2 | Deutsch Dt Housing | Part Number: DT04-2P-RT02 | Internal Number: DT04-2P-RT02 | 5.46 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS