What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity DT06-2S-CE06

Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts

$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-2S-CE06.

IHS

Datasheet5 pages6 years ago

Sager Electronics

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+11.02%

CAD Models

Download TE Connectivity DT06-2S-CE06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-07-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDTM06-2S-E007
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Wire Terminal, Locking
Mighty-SPOX Header, 7.00mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
TE Connectivity776522-4
Combination Line Connector, 2 Contact(s), Female, Plug
TE Connectivity776522-3
Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Wire to Board Header 2 Position 6.7mm Solder Straight Thru-Hole Bag
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 396 41791
KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating
TE Connectivity280609-2
Conn Partial Shrouded Header 2 POS 3.96mm Solder ST Through Hole
TE Connectivity3-641210-2
MTA-156 RoHS Compliant 2007 Gold Connector Header UL94V-0 3mOhm 221C 7A

Descriptions

Descriptions of TE Connectivity DT06-2S-CE06 provided by its distributors.

Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
Deutsch Automotive connector male plug, DTseries, 2road, 13A, IP68
Rectangular Connector Housings; DT06-2S-CE06; TE CONNECTIVITY; 1; 2; 2; No
PLUG, DT, THIN WALL, 2WAY, SKT; Product Range: DT Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: DT Series Socket Contacts; Cable Diameter Max: 3.05mm; Cable Diameter Min: 1.35mm
PLG, 2P, BLK, E, SEAL RET Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 48 V 2 | Part Number: DT06-2S-CE06 | Internal Number: DT06-2S-CE06 | Alias Number: ZPF000000000140939 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 06-2 S-CE06
  • DT 06-2S-CE06
  • DT062S-CE06