Molex 172064-0002

Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 2 Contacts, 5.7mm Pitch
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172064-0002.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

HQonline

TME

Molex

element14 APAC

Inventory History

3 month trend:
+62.86%

CAD Models

Download Molex 172064-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.96
$ 0.689
Stock
179,470
303,342
Authorized Distributors
6
6
Gender
Male
Male
Pitch
5.7 mm
5.7 mm
Number of Contacts
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
-
-
Contact Material
Gold, Nickel
Nickel, Tin

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-11-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 5.7mm Pitch 2P Dual Row Header, Wire-to-Board Connector, Mega-Fit Series, Right Angle, TH
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 2 Contacts, 2 Rows, 4.2mm Pitch
Connector Shrouded Header 2 Position Solder Right Angle Thru-Hole Bulk
Amphenol Communications Solutions10127819-02211LF
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127820-0222LF
10127820-0222LF-MINITEK PWR4.2 VT HEADER | Amphenol FCI (Amphenol CS) 101278200222LF
TE Connectivity1-794540-1
4.2mm & 4.4mm Centerline 600 V 9 A max. Dual Action

Descriptions

Descriptions of Molex 172064-0002 provided by its distributors.

Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 2 Contacts, 5.7mm Pitch
CONN., RECT./PCB, HEADER, RT. ANGLE,2 POS.,2 ROW, GOLD PLATE, MEGA-FIT, UL94V-0
Mega-Fit Right-Angle Header, 5.70mm Pitch, Through Hole, Dual Row, 2 Circuits, 0.38µm Gold (Au) Plating, 3.60mm Tail Length, Glow-Wire Capable, Tray, Black
CONN, R/A PCB HDR, 2POS, 2ROW, 5.7MM/THT; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Header; Product Range:Mega-Fit 172064 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1720640002