TE Connectivity / DEUTSCH D38999/26FC35PN

Conn MIL-C-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
$ 91.963
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26FC35PN.

IHS

Datasheet6 pages1 year ago
Datasheet290 pages8 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.89%

CAD Models

Download TE Connectivity / DEUTSCH D38999/26FC35PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 91.963
$ 52.295
$ 52.295
Stock
424
8,694
8,694
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Number of Positions
22
22
22
Mount
Panel
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
550 V
-
-
Current Rating
5 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Circular Connector, Tri-Start TV, Straight Plug, 22 Contacts, Crimp Pin, Threaded, 13-35
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 22 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Circular Mil Spec Connector 22P |Amphenol Communications Solutions LJT06RT1335P014

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/26FC35PN provided by its distributors.

Conn MIL-C-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
CIRCULAR CONNECTOR, STRAIGHT PLUG W/ PINS, MIL-DTL-38999 III SERIES
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FC35PN