Eaton 8D513F35SN

MIL Series Connector, 22 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 51.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D513F35SN.

IHS

Datasheet152 pages6 years ago
Datasheet2 pages9 years ago
Datasheet148 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.66%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 22 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 22 Contacts
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 22 Contacts
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Amphenol AerospaceMS27467T13A35P
Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Descriptions

Descriptions of Eaton 8D513F35SN provided by its distributors.

MIL Series Connector, 22 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Aluminium plug, Nickel plating, with female contacts, polarization N
Souriau SCT
D38999 Conn,8D, plug, female,22w, Thread, Ni
RFI SHIELDED PLUG - SIZE 13 NICKEL PLATED
Souriau Sunbank by Eaton 8D513F35SN
CONN PLUG FMALE 22POS GOLD CRIMP
CIRCULAR CONN, PLUG, 13-35, CABLE; Product Range:8D Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:22Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D5-13F35SN