Amphenol TV06RW-13-35SA-LC

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 49.948
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol TV06RW-13-35SA-LC.

IHS

Datasheet64 pages9 years ago

element14 APAC

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Amphenol AerospaceD38999/26WC35SN-LC
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
AMPHENOL D38999/26FC35SB-LC Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 22
MIL Series Connector, 22 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol TV06RW-13-35SA-LC provided by its distributors.

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
AMPHENOL INDUSTRIAL TV06RW-13-35SA-LC CONNECTOR, CIRCULAR, 22WAY, SIZE 13
CONNECTOR MIL-DTL-38999 Plug, 22 sock. #22D, crimp, key B, Al-Cd
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
MIL-DTL-38999 Series III Circular Connector
Circular Connector, Tri-Start TV, Straight Plug, 22 Contacts
Plug Housing,Threaded 22pin Aluminum , 31.34mm
CONN PLUG HSG FMALE 22POS INLINE
CONNECTOR, CIRCULAR, 22WAY, SIZE 13; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 22Contacts; Circular Contact Type: Crimp Socket -
Circular Connector Plug Size 13, 22 Position, Cable; Rango De Producto:Tri-Start Series; Género:Macho; Núm. De Posiciones:22; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:13-35 |Amphenol Industrial TV06RW-13-35SA-LC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV06RW-13-35SA L/C
  • TV06RW-13-35SA LC
  • TV06RW-13-35SA(L/C)
  • TV06RW-13-35SA(LC)
  • TV06RW-13-35SALC
  • TV06RW13-35SALC
  • TV06RW1335SALC