TE Connectivity / DEUTSCH D38999/24FA98SE

Conn MIL-C-38999 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
$ 66.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24FA98SE.

IHS

Datasheet4 pages1 year ago
Datasheet290 pages8 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+600%

CAD Models

Download TE Connectivity / DEUTSCH D38999/24FA98SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.71
$ 61.195
Stock
36
11
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
3
3
Mount
Panel
Bulkhead, Front Side Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

connector, plastic circ, size 10,jam nut recept, for 3 size 16 pin cont, sealed
AmphenolMS3124E12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT07SE-12-3S
Circular Connector, PT-SE Series, Jam Nut Receptacle, 3 Contacts, Crimp Socket, Bayonet, 12-3
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Amphenol IndustrialPT07SE-12-3P
Circular Connector, PT-SE Series, Jam Nut Receptacle, 3 Contacts, Crimp Pin, Bayonet, 12-3

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24FA98SE provided by its distributors.

Conn MIL-C-38999 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Receptacle, 3 Position, Panel
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924FA98SE