Amphenol Aerospace D38999/24FA98SE

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 61.195
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/24FA98SE.

IHS

Datasheet1 page10 years ago

Arrow Electronics

Inventory History

3 month trend:
-94.18%

Alternate Parts

Price @ 1000
$ 61.195
$ 66.71
Stock
11
36
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
3
3
Mount
Bulkhead, Front Side Nut, Panel
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceD38999/20JA98SC
MIL Series Connector, 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20FA98SE
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
ITT / CannonKJB7T9W98PN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceM83723/82G08038
Conn MIL-C-83723 Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/24FA98SE provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular MIL Spec Connector 3P SKT CRIMP RCPT JAM NUT R/MT w/seal
MIL-DTL-38999 Series III Circular Connector
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
TV 3C 3#20 SKT RECP NI Allow 5-7 Days for BTO & warehouse Transfer
Recept |Amphenol Aerospace D38999/24FA98SE
JAM NUT RECEPT Sz9 NICKEL E 9-98 SKT
CONN RCPT FMALE 3POS GOLD CRIMP
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924FA98SE