Eaton UTS7103S

Souriau circular connector plug, UTSseries, 3Core, panel mount, Crimping, IP68,IP69K
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS7103S.

IHS

Datasheet8 pages15 years ago

RS (Formerly Allied Electronics)

element14

Factory Futures

Inventory History

3 month trend:
-59.31%

CAD Models

Download Eaton UTS7103S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 3Core, panel mount, Crimping, IP68,IP69K
Circular Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS7142G1S
Circular Connector, CA-COM-B, Box Mount Receptacle, 3 Contacts, Crimp Socket, Reverse Bayonet
Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Circular Connector, CA-B, Box Mount Receptacle, 3 Contacts, Crimp Pin, Reverse Bayonet, 14S-7

Descriptions

Descriptions of Eaton UTS7103S provided by its distributors.

Souriau circular connector plug, UTSseries, 3Core, panel mount, Crimping, IP68,IP69K
Cir Conn, Circular Ind, 3Pos; |Souriau-Sunbank/eaton UTS7103S
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 3 female contacts, IP68/69K
Souriau SCT
Connector plastic circ size 10 jam nut recept for 3 size 16 socket cont sealed | Souriau-Sunbank by Eaton UTS7103S
CONN RCPT HSG FMALE 3POS PNL MT
RECEPTACLE, JAM NUT, SIZE10, 3WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: PCB Socket - Contacts Not Supplied; Coupling
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN