TE Connectivity / Corcom PS0SXSS6A

Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
$ 26.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS0SXSS6A.

IHS

Datasheet4 pages1 year ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom PS0SXSS6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity / Corcom PS0SXSS6A provided by its distributors.

Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
Power Entry Module Filtered M 3 POS (120VAC/250)VACVAC 6A Switch/Fuse/Voltage Selector ST 1 Port
250 Vac 6 A Power Module Entry Panel Mount Fuse Filter
IEC Power Entry Modules 6A DPST 1 FUSE SNAP IN MOUNT
MALE IEC FILTER SNAP-IN, FASTON, 6A, 250 V AC OPERATING FREQUENCY 50/60HZ
Cross Referenced to TE CNTY CORCOM - Part CORPS0SXSS6A
Ps0Sxss6A=C1079 |Te Connectivity Amp 3-6609107-3
L-845/722 Hex Wrench Installation Tool
EMI/RFI Filters and Accessories
PS0SXSS6A=C1079 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry Module Dual AC (Series/Parallel) DPST Filter Shield | TE Connectivity
PWR ENT MOD RCPT IEC320-C14 PNL
POWER ENTRY MODULE, 6A, 500UA; Connector Type: IEC C14; Current Rating: 6A; Voltage Rating: 250VAC; Fuse Holder: 1-Pole Fuse Holder; Fuse Size Held: 5mm x 20mm; Connector Terminals: Quick Connect; Connector 76K0569

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609107-3