TE Connectivity / Corcom PS0S0DH6A

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
$ 25.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS0S0DH6A.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-11.57%

CAD Models

Download TE Connectivity / Corcom PS0S0DH6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity / Corcom PS0S0DH6A provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
Ac Power Entry Modules 6A Dual Fuse Snap In Mount |Te Connectivity Amp 3-6609106-3
Corcom P Series Single 250 AC DPST Switch 6 A EMI / RFI Filter-PS0S0DH6A
Cross Referenced to TE CONNECTIVITY CORP - Part CORPS0S0DH6A
PS0S0DH6A=C1181 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry Module Single AC DPST Filter Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0DH6A | Internal Number: 3-6609106-3 | TE Connectivity
L-845/722 Hex Wrench Installation Tool
EMI/RFI Filters and Accessories
PWR ENT MOD RCPT IEC320-C14 PNL
DO NOT USE - SEE CORPS0S0DH6A_

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609106-3
  • 366091063