TE Connectivity / Corcom PE0SXDSXA

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount,
$ 26.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE0SXDSXA.

IHS

Datasheet5 pages1 year ago
Datasheet7 pages25 years ago

Master Electronics

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-75.16%

CAD Models

Download TE Connectivity / Corcom PE0SXDSXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek764-00/002
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity / Corcom PE0SXDSXA provided by its distributors.

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount,
Ac Power Entry Modules 10A Dual Fuse Horizontal |Te Connectivity Amp 1-6609929-4
Special Order: PE0SXDSXA=C2228 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) DPST Filter Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0SXDSXA | Internal Number: 1-6609929-4 | Special Order: PE0SXDSXA=C2228 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) DPST Filter Shield | Corcom P Series Multi-Function Inlet Fil | Part# PE0SXDSXA
POWER ENTRY MOD W/SWITCH, C14, 10A; Product Range:P Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount;
FILTER, INLET, IEC, 10A; Voltage rating, AC:250V; Current rating:10A; Phases, No. of:1; Length / Height, external:58.67mm; Width, external:50.29mm; Depth, external:54.1mm; Approval Bodies:UL, CSA, VDE; Fuses, No. of:2; Switch action:DPST; Voltage, input max:250V; Voltage, input min:120V

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609929-4