TE Connectivity / Corcom PE0S0DZ6C

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
$ 48.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE0S0DZ6C.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / Corcom PE0S0DZ6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5787745-4
Stacked Usb Conn, 2.0 Type A, 2Pos Rohs Compliant: Yes |Te Connectivity Amp 5787745-4
TE Connectivity1734028-1
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
TE Connectivity292303-3
Mini Usb Conn, 2.0 Type A, R/A Rcpt, 4P Rohs Compliant: Yes |Te Connectivity Amp 292303-3
TE Connectivity1-380736-9
Test Sockets Tst P Rec180 Lo Bi Wht Gpbr |Te Connectivity Amp 1-380736-9
TE Connectivity1825088-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-1734082-1
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / Corcom PE0S0DZ6C provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Multi-Function Inlet Filters, Power Entry Module, Single AC Input, DPST, Complete Can, Vertical, 6 A, Mounting Ears (Horizontal), IEC Input, Corcom P
CONNECTOR, POWER ENTRY, RCPT, 6A, 250VAC; Product Range:P Series; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:6A; Connector Mounting:Flange Mount; Contact Termination Type:Quick Connect; Contact Termination:Quick ConnectRoHS Compliant: Yes
PE0S0DZ6C M0=C7019 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Can Mount Angle: Vertical Power Entry Module Single AC DPST Complete Can | High Performance Filters & Corcom P Series | Part Number: PE0S0DZ6C | Internal Number: 6609108-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609108-2