TE Connectivity 1734028-1

USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734028-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+178%

CAD Models

Download TE Connectivity 1734028-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 0.9
$ 0.9
Stock
51,545
862,886
862,886
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
4
4
4
Mount
Edge, Horizontal, Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Nickel
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1734517-1
USB Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1746311-1
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity292303-3
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Push-Pull,Receptacle 2mm 2 4pin 1A 380nm gold Black SMD,P=2mm SMD mount
Push-Pull,Receptacle 2mm 2 4pin 1A 380nm SMD,P=2mm 4.19mm*4.19mm
SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip

Descriptions

Descriptions of TE Connectivity 1734028-1 provided by its distributors.

USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
CONN PLUG USB2.0 TYPEA 4P SMD RA / USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
30VDC USB-A (USB TYPE-A) USB 2.0 1 4 plug horizontal mounting,SMD mount,Through hole mounting 12.9mm(Length)*20.85mm(height)
Std USB Type A, Plug, Natural USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Plug Number of Positions: 4 A Standard 2.0 Plug | TE Connectivity |
USB CONN, 2.0 TYPE A, PLUG, 4POS, SMT; USB Connector Type:USB Type A; USB Standard:USB 2.0; Gender:Plug; No. of Positions:4Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734028-1 .