
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-380736-9 | 50 | 65 | |||||||||
| Onlinecomponents.com | 1-380736-9 | 50 | 65 | Bulk | ||||||||
| JRH Electronics | 1-380736-9 | 50 | 32 | 23h | ||||||||
| Avnet | 1-380736-9 | 0 | 9K | 4d | ||||||||
| NAC Semi | 1-380736-9 | 165 | 1 | 2h |
Download datasheets and manufacturer documentation for TE Connectivity 1-380736-9.
Download TE Connectivity 1-380736-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-380736-9 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-380736-9.