TE Connectivity / Corcom 6VM2

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Fuse/Voltage Selector ST 1 Port
$ 34.806
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6VM2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet7 pages0 years ago
Datasheet7 pages27 years ago

Master Electronics

JRH Electronics

Verical

TE Connectivity

Inventory History

3 month trend:
-3.53%

CAD Models

Download TE Connectivity / Corcom 6VM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-25
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 6VM2 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Fuse/Voltage Selector ST 1 Port
POWER ENTRY MODULE, 6A; Voltage Rating:2; POWER ENTRY MODULE, 6A; Voltage Rating:250VAC; Current Rating:6A; Current Rating:6A; Voltage Rating:250VAC
6VM2=F8098 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: None Mount Angle: Vertical Power Entry Module Dual AC (Series/Parallel) Switch | Corcom M Series Multi-Function Inlet Fil | Part Number: 6VM2 | Internal Number: 3-6609128-0 | TE Connectivity
POWER ENTRY MODULE, 6A; Product Range:CORCOM M Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:6A; Connector Mounting:Flange Mount; Contact Termination Type:Quick Connect; Contact Termination:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609128-0