TE Connectivity / Corcom 6EQ8

Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
$ 62.923
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6EQ8.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Farnell

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 6EQ8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
Switchcraft712A
Connector; Miniature Power Jack; 0.475 in.; 0.1; 5/16-32 NEF-2A; Solder Lug
TE Connectivity6609006-9
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact ST 1 Port
TE Connectivity / Corcom5EHM4S
Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity6609017-9
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
TE Connectivity5EFM1S
Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port

Descriptions

Descriptions of TE Connectivity / Corcom 6EQ8 provided by its distributors.

Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Power Line Filters 6A IEC IN/WIRE OUT
Power Line Filters EMI/RFI Filters and
IEC FILTER, 1PHASE, 6A, WIRE LEADED
Single Phase EMI Filter, 250V, 50HzHz
6609048-7, TE CONNECTIVITY/AMP BRAND
ER - Filter, RFI; 6 A; 250 VAC
RS APAC
LINE FILTER 250VAC 6A CHASS MNT
6EQ8 M0=F7264 Current Rating: 6 A Input Termination Type: IEC Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .29 mA Leakage Current (Max) (250VAC, 50Hz): .51 mA Single Phase Filters & Corcom Q Series | 6 A IEC Wire Lead .29 mA | Part Number: 6609048-7 | Internal Number: 6609048-7 | Alias Number: 6EQ8 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609048-7
  • 6609048-7 .